Part Details for BZW06-23B by New Jersey Semiconductor Products Inc
Results Overview of BZW06-23B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-23B Information
BZW06-23B by New Jersey Semiconductor Products Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW06-23B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15 | 280 |
|
$0.8400 / $2.4000 | Buy Now |
Part Details for BZW06-23B
BZW06-23B CAD Models
BZW06-23B Part Data Attributes
|
BZW06-23B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZW06-23B
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 23.1V 600W 2-Pin DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 25.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Technology | AVALANCHE |