Part Details for BZW06-23 by Galaxy Microelectronics
Results Overview of BZW06-23 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-23 Information
BZW06-23 by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZW06-23
BZW06-23 CAD Models
BZW06-23 Part Data Attributes
|
BZW06-23
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-23
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 23.1V; VBR Min (V): 25.7V; IR Max (uA): 1uA; VC Max (V): 37.5V; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 37.5 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for BZW06-23
This table gives cross-reference parts and alternative options found for BZW06-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW06-23 | Digitron Semiconductors | Check for Price | Transient Voltage Suppressor, Uni-directional (DO-15) | BZW06-23 vs BZW06-23 |
BZW06-23 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 23V V(RWM), Unidirectional, | BZW06-23 vs BZW06-23 |