Part Details for BZW06-213B by Digitron Semiconductors
Results Overview of BZW06-213B by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-213B Information
BZW06-213B by Digitron Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZW06-213B
BZW06-213B CAD Models
BZW06-213B Part Data Attributes
|
BZW06-213B
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZW06-213B
Digitron Semiconductors
Transient Voltage Suppressor, Bi-directional (DO-15)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for BZW06-213B
This table gives cross-reference parts and alternative options found for BZW06-213B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-213B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW06-213B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 213V V(RWM), Bidirectional, | BZW06-213B vs BZW06-213B |