Part Details for BZW04-7V0B by Galaxy Microelectronics
Results Overview of BZW04-7V0B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-7V0B Information
BZW04-7V0B by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZW04-7V0B
BZW04-7V0B CAD Models
BZW04-7V0B Part Data Attributes
|
BZW04-7V0B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW04-7V0B
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW04-7V0B
This table gives cross-reference parts and alternative options found for BZW04-7V0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-7V0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW04-7V0B | BrightKing Inc | Check for Price | Transient Suppressor, | BZW04-7V0B vs BZW04-7V0B |
BZW04-7V0B | DB Lectro Inc | Check for Price | Transient Suppressor, | BZW04-7V0B vs BZW04-7V0B |
BZW04-7V0B | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional | BZW04-7V0B vs BZW04-7V0B |
BZW04-7V0B | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional | BZW04-7V0B vs BZW04-7V0B |