Part Details for BZW04-239B by EIC Semiconductor Inc
Results Overview of BZW04-239B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-239B Information
BZW04-239B by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZW04-239B
BZW04-239B CAD Models
BZW04-239B Part Data Attributes
|
BZW04-239B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZW04-239B
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 239V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 280 V | |
Clamping Voltage-Max | 384 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 239 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW04-239B
This table gives cross-reference parts and alternative options found for BZW04-239B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-239B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW04-239B | Diotec Semiconductor AG | $0.1551 | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | BZW04-239B vs BZW04-239B |
BZW04-239B | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | BZW04-239B vs BZW04-239B |
BZW04-239B | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | BZW04-239B vs BZW04-239B |
BZW04-239B | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | BZW04-239B vs BZW04-239B |
BZW04-239B | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | BZW04-239B vs BZW04-239B |