Part Details for BZW04-239B-E3/73 by Vishay Intertechnologies
Results Overview of BZW04-239B-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-239B-E3/73 Information
BZW04-239B-E3/73 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW04-239B-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZW04-239B-E3/73
|
Avnet Americas | - Ammo Pack (Alt: BZW04-239B-E3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-BZW04-239B-E3/73
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 239V Bidirect RoHS: Compliant | 1374 |
|
$0.3250 / $1.3700 | Buy Now |
Part Details for BZW04-239B-E3/73
BZW04-239B-E3/73 CAD Models
BZW04-239B-E3/73 Part Data Attributes
|
BZW04-239B-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZW04-239B-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 294 V | |
Breakdown Voltage-Min | 266 V | |
Breakdown Voltage-Nom | 280 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 384 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 239 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
BZW04-239B-E3/73 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BZW04-239B-E3/73 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a 0.5 mm radius corner and a 0.2 mm spacing between pads.
-
The BZW04-239B-E3/73 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exceeding the recommended operating conditions. Additionally, consider using a moisture-sensitive device (MSD) handling procedure and a bake-out process before assembly.
-
The typical lead time for delivery of the BZW04-239B-E3/73 varies depending on the region, quantity, and availability. It's recommended to check with authorized distributors or Vishay Intertechnologies directly for the most up-to-date lead time information.
-
The BZW04-239B-E3/73 is an active product and is not currently marked as obsolete by Vishay Intertechnologies. However, it's always recommended to check the product status and lifecycle information before designing it into a new application.