Part Details for BZW04-171B by Concord Semiconductor Corp
Results Overview of BZW04-171B by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-171B Information
BZW04-171B by Concord Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7171BIMX/NOPB | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | |
LM7171BIM/NOPB | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | |
LM6171BIN/NOPB | Texas Instruments | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-PDIP -40 to 85 |
Part Details for BZW04-171B
BZW04-171B CAD Models
BZW04-171B Part Data Attributes
|
BZW04-171B
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZW04-171B
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |