Part Details for BZW04-15BHE3/54 by Vishay Intertechnologies
Results Overview of BZW04-15BHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-15BHE3/54 Information
BZW04-15BHE3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW04-15BHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8581
|
Newark | Transient Suppressor Diode, single, bidirectional,15.3V V(Rwm),do-204Al |Vishay BZW04-15BHE3/54 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2320 | Buy Now |
DISTI #
BZW04-15BHE3/54
|
Avnet Americas | 400W,15V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: BZW04-15BHE3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1657 | Buy Now |
DISTI #
625-BZW04-15BHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 15V 5% Bidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1550 / $0.1690 | Order Now |
DISTI #
BZW04-15BHE3/54
|
TTI | ESD Protection Diodes / TVS Diodes 400W 15V 5% Bidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1790 | Buy Now |