Part Details for BZW04-154B by Vishay Intertechnologies
Results Overview of BZW04-154B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-154B Information
BZW04-154B by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZW04-154B
BZW04-154B CAD Models
BZW04-154B Part Data Attributes
|
BZW04-154B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZW04-154B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW04-154B
This table gives cross-reference parts and alternative options found for BZW04-154B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-154B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW04-154B | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 162.9V V(RWM), Bidirectional | BZW04-154B vs BZW04-154B |
BZW04-154B | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional | BZW04-154B vs BZW04-154B |
BZW04-154B | Galaxy Microelectronics | Check for Price | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, | BZW04-154B vs BZW04-154B |