Part Details for BZW04-154B by LRC Leshan Radio Co Ltd
Results Overview of BZW04-154B by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-154B Information
BZW04-154B by LRC Leshan Radio Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6154BCMX/NOPB | Texas Instruments | Dual (LM6152) and Quad Channel 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70 | |
LM6154BCM/NOPB | Texas Instruments | Dual (LM6152) and Quad Channel 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70 | |
LM6154BCM | Texas Instruments | Dual (LM6152) and Quad Channel 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70 |
Part Details for BZW04-154B
BZW04-154B CAD Models
BZW04-154B Part Data Attributes
|
BZW04-154B
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZW04-154B
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 162.9V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 162.9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW04-154B
This table gives cross-reference parts and alternative options found for BZW04-154B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-154B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW04-154B | MDE Semiconductor Inc | Check for Price | Transient Suppressor | BZW04-154B vs BZW04-154B |
BZW04-154B | Galaxy Microelectronics | Check for Price | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, | BZW04-154B vs BZW04-154B |