Part Details for BZW04-10B by Diotec Semiconductor AG
Results Overview of BZW04-10B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-10B Information
BZW04-10B by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW04-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZW04-10BCT-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7V DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3918 In Stock |
|
$0.0719 / $0.4800 | Buy Now |
DISTI #
637-BZW04-10B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.0780 / $0.4800 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 10.2V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0620 / $0.0786 | Buy Now |
DISTI #
78442608
|
Verical | Diode TVS Single Bi-Dir 10.2V 400W 2-Pin DO-15 Ammo Min Qty: 645 Package Multiple: 5 | Americas - 790 |
|
$0.1092 | Buy Now |
DISTI #
BZW04-10B-DIO
|
TME | Diode: TVS, 12V, bidirectional, ±5%, DO15, 400W, Ammo Pack, BZW04 Min Qty: 5 | 1195 |
|
$0.0740 / $0.1500 | Buy Now |
Part Details for BZW04-10B
BZW04-10B CAD Models
BZW04-10B Part Data Attributes
|
BZW04-10B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZW04-10B
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW04-10B
This table gives cross-reference parts and alternative options found for BZW04-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE13A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | BZW04-10B vs P4KE13A |
BZW04-11 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | BZW04-10B vs BZW04-11 |
P4KE12CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | BZW04-10B vs P4KE12CA |
P4KE12CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | BZW04-10B vs P4KE12CA |
P4KE12C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | BZW04-10B vs P4KE12C |
BZW04-10B | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | BZW04-10B vs BZW04-10B |
P4KE12C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | BZW04-10B vs P4KE12C |
BZW04-10B Frequently Asked Questions (FAQ)
-
A good PCB layout for the BZW04-10B should ensure short leads, wide tracks, and a solid ground plane to minimize inductance and resistance. Keep the device away from high-frequency sources and ensure proper decoupling capacitors are used.
-
The gate resistor value depends on the specific application and switching frequency. A general guideline is to use a value between 1 kΩ to 10 kΩ. A higher value reduces the gate current but increases the switching time, while a lower value increases the gate current but reduces the switching time.
-
The BZW04-10B can withstand voltage transients up to 1.5 times the maximum rated voltage (Vr) for a short duration (typically < 1 ms). However, it's recommended to use a TVS diode or a voltage clamp to protect the device from excessive voltage transients.
-
The BZW04-10B is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. Ensure proper heat sinking and thermal management to maintain a safe operating temperature.
-
Follow the recommended soldering profile and use a solder with a high melting point (e.g., SAC305). Ensure the device is properly aligned and seated on the PCB, and use a suitable mounting method (e.g., SMD or through-hole) to prevent mechanical stress.