-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C9V1,113 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7301
|
Newark | Zener Single Diode, 9.1 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV85-C9V1,113 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$0.0590 / $0.2000 | Buy Now |
DISTI #
93X4038
|
Newark | Zener Single Diode, 9.1 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV85-C9V1,113 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0560 | Buy Now |
DISTI #
1727-1529-1-ND
|
DigiKey | DIODE ZENER 9.1V 1.3W DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4710 In Stock |
|
$0.0319 / $0.2300 | Buy Now |
DISTI #
BZV85-C9V1,113
|
Avnet Americas | Diode Zener Single 9.05V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZV85-C9V1,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0311 | Buy Now |
DISTI #
771-BZV85-C9V1113
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 2208 |
|
$0.0330 / $0.2300 | Buy Now |
DISTI #
85971254
|
Verical | Zener Diode Single 9.05V 5% 5Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 1601 | Americas - 53420 |
|
$0.0300 / $0.0401 | Buy Now |
DISTI #
87601057
|
Verical | Zener Diode Single 9.05V 5% 5Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Date Code: 2401 | Americas - 25000 |
|
$0.0423 | Buy Now |
DISTI #
88041465
|
Verical | Zener Diode Single 9.05V 5% 5Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 1901 | Americas - 10000 |
|
$0.0300 / $0.0401 | Buy Now |
|
Rochester Electronics | BZV85-C9V1 - Zener Diode, 9.1V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0240 / $0.0387 | Buy Now |
DISTI #
BZV85-C9V1.113
|
TME | Diode: Zener, 1/1.3W, 9.1V, reel,tape, DO41, single diode, 500mA Min Qty: 10 | 4126 |
|
$0.0323 / $0.0793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C9V1,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C9V1,113
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
The recommended operating temperature range for BZV85-C9V1,113 is -55°C to 150°C.
To ensure reliability, follow proper storage and handling procedures, use a clean and dry environment, and avoid mechanical stress, electrical overstress, and electrostatic discharge.
Yes, BZV85-C9V1,113 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high impedance.
Choose a voltage rating that is at least 1.5 to 2 times the maximum voltage expected in your application to ensure safe operation and prevent breakdown.
The recommended soldering temperature is 260°C (peak temperature) with a soldering time of 10 seconds (max).