Part Details for BZV85-C5V1,133 by NXP Semiconductors
Results Overview of BZV85-C5V1,133 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C5V1,133 Information
BZV85-C5V1,133 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV85-C5V1,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85971565
|
Verical | Zener Diode Single 5.1V 5% 10Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 1201 | Americas - 15928 |
|
$0.0300 / $0.0401 | Buy Now |
DISTI #
85972472
|
Verical | Zener Diode Single 5.1V 5% 10Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 1501 | Americas - 15000 |
|
$0.0300 / $0.0401 | Buy Now |
|
Rochester Electronics | Zener Diode, 5.1V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 37598 |
|
$0.0240 / $0.0387 | Buy Now |
Part Details for BZV85-C5V1,133
BZV85-C5V1,133 CAD Models
BZV85-C5V1,133 Part Data Attributes
|
BZV85-C5V1,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C5V1,133
NXP Semiconductors
BZV85 series - Voltage regulator diodes DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for BZV85-C5V1,133
This table gives cross-reference parts and alternative options found for BZV85-C5V1,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C5V1,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3826A-1 | Defense Logistics Agency | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZV85-C5V1,133 vs JANTX1N3826A-1 |
JAN1N5523D-1 | Defense Logistics Agency | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | BZV85-C5V1,133 vs JAN1N5523D-1 |
1N5520B | Cobham PLC | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | BZV85-C5V1,133 vs 1N5520B |
JAN1N3826A-1 | Defense Logistics Agency | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZV85-C5V1,133 vs JAN1N3826A-1 |
1N4622C-1 | Cobham PLC | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C5V1,133 vs 1N4622C-1 |
1N758A-1 | Defense Logistics Agency | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | BZV85-C5V1,133 vs 1N758A-1 |
JANHCA1N5520B | Defense Logistics Agency | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | BZV85-C5V1,133 vs JANHCA1N5520B |
JANTXV1N5523D-1 | Defense Logistics Agency | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | BZV85-C5V1,133 vs JANTXV1N5523D-1 |
JANTX1N3826A | Defense Logistics Agency | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | BZV85-C5V1,133 vs JANTX1N3826A |
1N5520B-1 | Cobham PLC | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | BZV85-C5V1,133 vs 1N5520B-1 |
BZV85-C5V1,133 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BZV85-C5V1,133 is -65°C to 175°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside the recommended temperature range.
-
To ensure ESD protection when working with BZV85-C5V1,133, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Additionally, avoid touching the device's pins or leads, and use an anti-static workstation or area.
-
The maximum power dissipation for BZV85-C5V1,133 is dependent on the package type and thermal resistance. According to the datasheet, the maximum power dissipation is 500 mW for the SOD323 package. However, it's essential to calculate the power dissipation based on the specific application and thermal conditions.
-
While BZV85-C5V1,133 is a general-purpose Zener diode, it's not optimized for high-frequency applications. The device's performance may degrade at high frequencies due to internal capacitance and inductance. For high-frequency applications, consider using a Zener diode specifically designed for high-frequency operation.
-
To select the correct Zener voltage for your application, consider the required voltage regulation, current, and power dissipation. The BZV85-C5V1,133 has a Zener voltage of 5.1V, which may not be suitable for all applications. Ensure the selected Zener voltage meets the specific requirements of your design.