-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C33,133 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R4077
|
Newark | Zener Diode, 1W, 35V, Do-41, Zener Voltage Nom:35V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzv85 Series, Qualification:- Rohs Compliant: Yes |Nexperia BZV85-C33,133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2852 |
|
$0.0230 | Buy Now |
DISTI #
1727-1933-1-ND
|
DigiKey | DIODE ZENER 33V 1W DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4633 In Stock |
|
$0.0319 / $0.2400 | Buy Now |
DISTI #
BZV85-C33,133
|
Avnet Americas | Diode Zener Single 33V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C33,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0270 / $0.0301 | Buy Now |
DISTI #
771-BZV85-C33,133
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 704 |
|
$0.0340 / $0.2400 | Buy Now |
DISTI #
V79:2366_19853096
|
Arrow Electronics | Zener Diode Single 33V 5% 45Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 1633 | Americas - 2200 |
|
$0.0175 | Buy Now |
DISTI #
88041582
|
Verical | Zener Diode Single 33V 5% 45Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$0.0300 / $0.0401 | Buy Now |
DISTI #
19270569
|
Verical | Zener Diode Single 33V 5% 45Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 2174 Package Multiple: 1 | Americas - 2852 |
|
$0.0326 / $0.0336 | Buy Now |
DISTI #
60935367
|
Verical | Zener Diode Single 33V 5% 45Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 1633 | Americas - 2200 |
|
$0.0175 | Buy Now |
|
Rochester Electronics | Zener Diode, 33V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 14850 |
|
$0.0240 / $0.0387 | Buy Now |
DISTI #
BZV85-C33.133
|
TME | Diode: Zener, 1/1.3W, 33V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 4565 |
|
$0.0339 / $0.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C33,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C33,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
This table gives cross-reference parts and alternative options found for BZV85-C33,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C33,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3032B-1 | Microchip Technology Inc | $10.3698 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZV85-C33,133 vs JANTX1N3032B-1 |
1N4752A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZV85-C33,133 vs 1N4752A-TB-LF |
JAN1N3032BTR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | BZV85-C33,133 vs JAN1N3032BTR |
JANTXV1N3032B | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | BZV85-C33,133 vs JANTXV1N3032B |
1N4752A-TB | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | BZV85-C33,133 vs 1N4752A-TB |
JAN1N3032B-1 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZV85-C33,133 vs JAN1N3032B-1 |
JANTXV1N3032B | Motorola Semiconductor Products | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | BZV85-C33,133 vs JANTXV1N3032B |
1N4752A-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZV85-C33,133 vs 1N4752A-LF |
JANTX1N3032B | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | BZV85-C33,133 vs JANTX1N3032B |
MQ1N4752AGTR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | BZV85-C33,133 vs MQ1N4752AGTR |
The recommended land pattern for BZV85-C33,133 can be found in the Nexperia's SOD323 package outline drawing, which is available on the Nexperia website. The land pattern should ensure a good thermal connection to the PCB and minimize thermal resistance.
BZV85-C33,133 is an ESD-sensitive device. To handle ESD sensitivity, follow proper ESD handling procedures during assembly, storage, and shipping. Use ESD-protective packaging, wrist straps, and mats, and ensure that the device is not exposed to static electricity.
The maximum allowable power dissipation for BZV85-C33,133 depends on the ambient temperature and the thermal resistance of the PCB. As a general rule, the power dissipation should not exceed 500 mW. However, it's recommended to consult the thermal derating curve in the datasheet to determine the maximum allowable power dissipation for a specific application.
Yes, BZV85-C33,133 is suitable for high-reliability applications. Nexperia's BZV85-C33,133 is manufactured using a high-reliability process, and the device is qualified according to AEC-Q101, which ensures its suitability for automotive and other high-reliability applications.
To determine the correct voltage rating for your application, consider the maximum voltage that the device will be exposed to, including any voltage transients or spikes. The BZV85-C33,133 has a voltage rating of 33 V, so ensure that the maximum voltage in your application does not exceed this rating.