Part Details for BZV85-C24113 by Nexperia
Results Overview of BZV85-C24113 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C24113 Information
BZV85-C24113 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV85-C24113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV85-C24,113
|
Avnet Asia | Diode Zener Single 24.2V 5% 1.3W 2-Pin DO-41 T/R (Alt: BZV85-C24,113) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0359 / $0.0401 | Buy Now |