Part Details for BZV85-C24,113 by NXP Semiconductors
Results Overview of BZV85-C24,113 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C24,113 Information
BZV85-C24,113 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV85-C24,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85969394
|
Verical | Zener Diode Single 24V 5% 30Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 1601 | Americas - 43800 |
|
$0.0358 / $0.0401 | Buy Now |
DISTI #
85968282
|
Verical | Zener Diode Single 24V 5% 30Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 1501 | Americas - 25000 |
|
$0.0358 / $0.0401 | Buy Now |
DISTI #
88041576
|
Verical | Zener Diode Single 24V 5% 30Ohm 1300mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 9346 Package Multiple: 1 | Americas - 10000 |
|
$0.0401 | Buy Now |
|
Rochester Electronics | Zener Diode, 24V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 80824 |
|
$0.0240 / $0.0387 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20101 |
|
RFQ |
Part Details for BZV85-C24,113
BZV85-C24,113 CAD Models
BZV85-C24,113 Part Data Attributes
|
BZV85-C24,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C24,113
NXP Semiconductors
BZV85 series - Voltage regulator diodes DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-010 | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 24.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for BZV85-C24,113
This table gives cross-reference parts and alternative options found for BZV85-C24,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C24,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV85-C24 | NXP Semiconductors | Check for Price | DIODE 24 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV85-C24,113 vs BZV85-C24 |
BZV85-C24,113 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BZV85-C24,113 is -65°C to 175°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside the recommended temperature range.
-
To prevent electrostatic discharge (ESD) damage, it's crucial to follow proper handling and storage procedures. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or container. Additionally, avoid touching the device's pins or leads, and use a soldering iron with an ESD-safe tip.
-
The maximum power dissipation for BZV85-C24,113 is dependent on the package type and ambient temperature. For the SOD323 package, the maximum power dissipation is 250 mW at an ambient temperature of 25°C. However, it's essential to calculate the power dissipation based on the specific application and operating conditions to ensure the device operates within its safe operating area.
-
While BZV85-C24,113 is a general-purpose Zener diode, it's not optimized for high-frequency applications. The device's performance may degrade at high frequencies due to its internal capacitance and inductance. If you need a Zener diode for high-frequency applications, consider using a device specifically designed for high-frequency operation, such as the BZV55 series.
-
To select the correct Zener voltage, consider the voltage regulation requirements of your application. Choose a Zener voltage that is higher than the maximum input voltage and lower than the maximum allowed voltage of the downstream circuitry. Additionally, ensure that the Zener diode's power rating is sufficient to handle the expected current and power dissipation.