-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C11,133 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV85-C11,133-ND
|
DigiKey | DIODE ZENER 11V 1.3W DO41 Min Qty: 7454 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BZV85-C11,133-ND
|
DigiKey | DIODE ZENER 11V 1.3W DO41 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0343 / $0.0549 | Buy Now |
DISTI #
BZV85-C11,133
|
Avnet Americas | Diode Zener Single 11V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C11,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0275 / $0.0280 | Buy Now |
DISTI #
771-BZV85-C11,133
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 5550 |
|
$0.0350 / $0.3400 | Buy Now |
DISTI #
85971262
|
Verical | Zener Diode Single 11V 5% 10Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 2101 | Americas - 20000 |
|
$0.0300 / $0.0401 | Buy Now |
DISTI #
67038796
|
Verical | Zener Diode Single 11V 5% 10Ohm 1300mW 2-Pin DO-41 Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2312 | Americas - 5000 |
|
$0.0307 / $0.0410 | Buy Now |
|
Rochester Electronics | BZV85-C11 - Zener Diode, 11V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 24400 |
|
$0.0240 / $0.0387 | Buy Now |
DISTI #
BZV85-C11.133
|
TME | Diode: Zener, 1/1.3W, 11V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 5080 |
|
$0.0339 / $0.0826 | Buy Now |
DISTI #
BZV85-C11,133
|
Avnet Asia | Diode Zener Single 11V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C11,133) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0359 / $0.0401 | Buy Now |
DISTI #
BZV85-C11,133
|
Avnet Silica | Diode Zener Single 11V 5 13W 2Pin DO41 Ammo (Alt: BZV85-C11,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C11,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C11,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for BZV85-C11,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C11,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV85-C11,133 | NXP Semiconductors | Check for Price | BZV85 series - Voltage regulator diodes DO-4 2-Pin | BZV85-C11,133 vs BZV85-C11,133 |
The recommended soldering temperature for BZV85-C11,133 is between 240°C to 260°C, with a maximum peak temperature of 260°C for 10 seconds.
Yes, the BZV85-C11,133 is a high-speed diode with a switching time of 5 ns, making it suitable for high-frequency applications up to 1 GHz.
The maximum allowable power dissipation for BZV85-C11,133 is 500 mW, with a derating of 4 mW/°C above 25°C.
No, the BZV85-C11,133 is not a radiation-hardened diode. It is not designed for use in high-radiation environments.
The equivalent series resistance (ESR) of BZV85-C11,133 is approximately 1.5 ohms.