Part Details for BZV6-2RN2 by Honeywell Sensing and Control
Results Overview of BZV6-2RN2 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV6-2RN2 Information
BZV6-2RN2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZV6-2RN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4219
|
Newark | Limit Switch Top Roller Arm Spdt-1No/1Nc, Limit Switch Actuator:Top Roller Arm, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:600V, Operating Force Max:5.6N, Product Range:-, Contact Current Max:15A Rohs Compliant: Yes |Honeywell BZV6-2RN2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$169.2800 / $189.8300 | Buy Now |
DISTI #
480-3706-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.2860 | Buy Now |
DISTI #
785-BZV6-2RN2
|
Mouser Electronics | Limit Switches Top Rollr Arm Actutr Adjst w/Steel Rolle RoHS: Compliant | 12 |
|
$168.9500 / $182.6300 | Buy Now |
DISTI #
70120099
|
RS | Snap Action Limit Switch, Roller Lever, Flange, NO/NC, 600V, BZV6 Series Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$184.4600 | RFQ |
DISTI #
66198172
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Lever Flange Mount 15A 600VAC 250VDC 186.42VA 5.57N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 66 |
|
$188.3765 / $209.9176 | Buy Now |
DISTI #
50916424
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Lever Flange Mount 15A 600VAC 250VDC 186.42VA 5.57N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 5 |
|
$163.0000 / $175.0000 | Buy Now |
DISTI #
BZV6-2RN2
|
TTI | Limit Switches Top Rollr Arm Actutr Adjst w/Steel Rolle Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$161.0800 / $167.5900 | Buy Now |
|
Powell Electronics | Industrial Limit Switches Min Qty: 10 | 3 |
|
$172.4500 / $197.5300 | Buy Now |
DISTI #
BZV6-2RN2
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$120.0000 / $175.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$250.0000 / $384.6200 | Buy Now |
Part Details for BZV6-2RN2
BZV6-2RN2 CAD Models
BZV6-2RN2 Part Data Attributes
|
BZV6-2RN2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZV6-2RN2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Steel Roller Lever Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 1.57 inch | |
Actuator Material | STEEL | |
Actuator Travel | 10.34 mm | |
Actuator Type | STEEL ROLLER LEVER PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 53.98 mm | |
Body Length or Diameter | 77.22 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
End Contact Plating | SILVER | |
Housing Material | ZINC DIE CAST | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -32 °C | |
Pre-Travel-Max | 4.83 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZV6-2RN2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the BZV6-2RN2 is with the terminals facing downwards to prevent moisture from entering the sensor.
-
Honeywell recommends following standard ESD handling procedures, such as using an ESD wrist strap or mat, to prevent damage to the sensor.
-
The maximum wire size that can be used with the BZV6-2RN2 is 18 AWG (1.0 mm²).
-
No, the BZV6-2RN2 is not designed for use in explosive or hazardous environments. It is intended for use in general-purpose industrial applications only.
-
The BZV6-2RN2 does not require calibration. It is a pre-calibrated sensor that provides a linear output signal proportional to the pressure input.