Part Details for BZV55C7V5L1 by Taiwan Semiconductor
Results Overview of BZV55C7V5L1 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C7V5L1 Information
BZV55C7V5L1 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C7V5L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 2868 |
|
RFQ |
Part Details for BZV55C7V5L1
BZV55C7V5L1 CAD Models
BZV55C7V5L1 Part Data Attributes
|
BZV55C7V5L1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C7V5L1
Taiwan Semiconductor
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C7V5L1
This table gives cross-reference parts and alternative options found for BZV55C7V5L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C7V5L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C7V5 | EIC Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, | BZV55C7V5L1 vs BZV55C7V5 |
BZV55C7V5T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C7V5L1 vs BZV55C7V5T1 |
BZV55C7V5 | Continental Device India Ltd | Check for Price | Zener Diode, 7.45V V(Z), 6%, 0.5W, | BZV55C7V5L1 vs BZV55C7V5 |
BZV55C7V5 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C7V5L1 vs BZV55C7V5 |
BZV55-B7V5,115 | Nexperia | $0.0300 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZV55C7V5L1 vs BZV55-B7V5,115 |
BZV55C7V5 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C7V5L1 vs BZV55C7V5 |
BZV55C7V5 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.45V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55C7V5L1 vs BZV55C7V5 |
BZV55C7V5TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C7V5L1 vs BZV55C7V5TRL13 |
BZV55C7V5TRL | NXP Semiconductors | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55C7V5L1 vs BZV55C7V5TRL |
BZV55C7V5TR | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55C7V5L1 vs BZV55C7V5TR |