Part Details for BZV55C7V5 by EIC Semiconductor Inc
Results Overview of BZV55C7V5 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C7V5 Information
BZV55C7V5 by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55C7V5
BZV55C7V5 CAD Models
BZV55C7V5 Part Data Attributes
|
BZV55C7V5
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C7V5
EIC Semiconductor Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C7V5
This table gives cross-reference parts and alternative options found for BZV55C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C7V5T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C7V5 vs BZV55C7V5T1 |
TZMC7V5GS18 | Vishay Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | BZV55C7V5 vs TZMC7V5GS18 |
BZV55C7V5 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C7V5 vs BZV55C7V5 |
933827720135 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55C7V5 vs 933827720135 |
BZV55C7V5 | YAGEO Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C7V5 vs BZV55C7V5 |
933699490115 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55C7V5 vs 933699490115 |
BZV55C7V5 | HY Electronic Corp | Check for Price | Zener Diode | BZV55C7V5 vs BZV55C7V5 |
BZV55C7V5L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W | BZV55C7V5 vs BZV55C7V5L1G |
933827720115 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55C7V5 vs 933827720115 |
BZV55C7V5 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.45V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55C7V5 vs BZV55C7V5 |