Part Details for BZV55C3V3L0G by Taiwan Semiconductor
Results Overview of BZV55C3V3L0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C3V3L0G Information
BZV55C3V3L0G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C3V3L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 6150 |
|
RFQ |
Part Details for BZV55C3V3L0G
BZV55C3V3L0G CAD Models
BZV55C3V3L0G Part Data Attributes
|
BZV55C3V3L0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C3V3L0G
Taiwan Semiconductor
Zener Diode, 3.3V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C3V3L0G
This table gives cross-reference parts and alternative options found for BZV55C3V3L0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C3V3L0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C3V3 | Continental Device India Ltd | Check for Price | Zener Diode, | BZV55C3V3L0G vs BZV55C3V3 |
BZV55C3V3 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55C3V3L0G vs BZV55C3V3 |
BZV55C3V3-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | BZV55C3V3L0G vs BZV55C3V3-G |
BZV55-C3V3T/R | NXP Semiconductors | Check for Price | DIODE 3.3 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV55C3V3L0G vs BZV55-C3V3T/R |
BZV55C3V3L0 | Taiwan Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C3V3L0G vs BZV55C3V3L0 |
BZV55-C3V3,115 | NXP Semiconductors | Check for Price | BZV55 series - Voltage regulator diodes MELF 2-Pin | BZV55C3V3L0G vs BZV55-C3V3,115 |
BZV55C3V3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | BZV55C3V3L0G vs BZV55C3V3 |
BZV55C3V3TRL13 | NXP Semiconductors | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55C3V3L0G vs BZV55C3V3TRL13 |