-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C3V3 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZV55C3V3TR-ND
|
DigiKey | DIODE ZENER 3.3V 500MW MINI MELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55C3V3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C3V3
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C3V3 | DC Components Co Ltd | $0.0210 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55C3V3 vs BZV55C3V3 |
BZV55C3V3 | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W | BZV55C3V3 vs BZV55C3V3 |
BZV55C3V3 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 6.1%, 0.5W | BZV55C3V3 vs BZV55C3V3 |
BZV55C3V3 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode | BZV55C3V3 vs BZV55C3V3 |
BZV55C3V3 | SynSemi Inc | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, | BZV55C3V3 vs BZV55C3V3 |
BZV55C3V3 | North American Philips Discrete Products Div | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W | BZV55C3V3 vs BZV55C3V3 |
A good PCB layout for the BZV55C3V3 should minimize lead inductance and ensure a low-impedance path for the input and output pins. This can be achieved by placing the device close to the power source, using short and wide traces, and avoiding vias and sharp corners.
The BZV55C3V3 is designed to operate up to a junction temperature of 150°C. However, high temperatures can affect its performance and reliability. It's recommended to derate the device's power dissipation and ensure good thermal management to prevent overheating.
While the BZV55C3V3 is primarily designed for low-frequency applications, it can be used in high-frequency applications up to a few hundred kHz. However, the device's performance may degrade at higher frequencies due to internal capacitance and inductance. It's recommended to evaluate the device's performance in the specific application and consider using a more suitable device if necessary.
The BZV55C3V3 has a human-body model (HBM) ESD rating of 2 kV. To ensure reliable operation, it's recommended to implement ESD protection measures such as using ESD-protection diodes, resistors, and capacitors in the circuit design.
The BZV55C3V3 is not AEC-Q100 qualified, which is a standard for automotive-grade components. While it may be possible to use the device in automotive applications, it's recommended to evaluate its performance and reliability in the specific application and consider using a more suitable device that meets the required automotive standards.