Part Details for BZV55C3V3 by Philips Semiconductors
Results Overview of BZV55C3V3 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C3V3 Information
BZV55C3V3 by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,3.3V V(Z),5%,DO-213AA | 1469 |
|
$0.1941 / $0.6470 | Buy Now |
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |