Part Details for BZV55C2V4 by SynSemi Inc
Results Overview of BZV55C2V4 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C2V4 Information
BZV55C2V4 by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55C2V4
BZV55C2V4 CAD Models
BZV55C2V4 Part Data Attributes
Alternate Parts for BZV55C2V4
This table gives cross-reference parts and alternative options found for BZV55C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C2V4 | Continental Device India Ltd | $0.0170 | Zener Diode, | BZV55C2V4 vs BZV55C2V4 |
BZV55C2V4 | DC Components Co Ltd | $0.0178 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55C2V4 vs BZV55C2V4 |
BZV55C2V4 | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode, | BZV55C2V4 vs BZV55C2V4 |
BZV55C2V4 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 2.4V V(Z), 8%, 0.5W | BZV55C2V4 vs BZV55C2V4 |
BZV55C2V4 | EIC Semiconductor Inc | Check for Price | Zener Diode, | BZV55C2V4 vs BZV55C2V4 |
BZV55C2V4 | North American Philips Discrete Products Div | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W | BZV55C2V4 vs BZV55C2V4 |
BZV55C2V4 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode | BZV55C2V4 vs BZV55C2V4 |