Part Details for BZV55C11 by STMicroelectronics
Results Overview of BZV55C11 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C11 Information
BZV55C11 by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55C11
BZV55C11 CAD Models
BZV55C11 Part Data Attributes
|
BZV55C11
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZV55C11
STMicroelectronics
11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 70 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 12.1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C11
This table gives cross-reference parts and alternative options found for BZV55C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C11TR | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55C11 vs BZV55C11TR |
BZV55-C11 | Vishay Semiconductors | Check for Price | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55C11 vs BZV55-C11 |
933699530115 | Nexperia | Check for Price | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55C11 vs 933699530115 |
BZV55C11 | HY Electronic Corp | Check for Price | Zener Diode | BZV55C11 vs BZV55C11 |
BZV55C11 | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55C11 vs BZV55C11 |
BZV55C11BSA | Rectron Semiconductor | Check for Price | Zener Diode, 11V V(Z), 0.88%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C11 vs BZV55C11BSA |
BZV55C11 | YAGEO Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C11 vs BZV55C11 |
BZV55C11-TP | Micro Commercial Components | Check for Price | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | BZV55C11 vs BZV55C11-TP |
BZV55C11L1 | Taiwan Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C11 vs BZV55C11L1 |
BZV55C11 | Motorola Semiconductor Products | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C11 vs BZV55C11 |