Part Details for BZV55C11 by Motorola Semiconductor Products
Results Overview of BZV55C11 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C11 Information
BZV55C11 by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55C11
BZV55C11 CAD Models
BZV55C11 Part Data Attributes
|
BZV55C11
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZV55C11
Motorola Semiconductor Products
Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LELF-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C11
This table gives cross-reference parts and alternative options found for BZV55C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C11-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | BZV55C11 vs BZV55C11-G |
BZV55C11TRL | YAGEO Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C11 vs BZV55C11TRL |
BZV55C11BK | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | BZV55C11 vs BZV55C11BK |
BZV55C11-T | Micro Commercial Components | Check for Price | Zener Diode, | BZV55C11 vs BZV55C11-T |
BZV55C11 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 11V V(Z), 2.8%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C11 vs BZV55C11 |
BZV55-C11 | Fagor Electrónica | Check for Price | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | BZV55C11 vs BZV55-C11 |