Part Details for BZV55C11/TR by Microchip Technology Inc
Results Overview of BZV55C11/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C11/TR Information
BZV55C11/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C11/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4743
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C11/TR RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $2.7100 | Buy Now |
DISTI #
150-BZV55C11/TR-ND
|
DigiKey | DIODE ZENER 11V DO213AA Min Qty: 304 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
BZV55C11/TR
|
Avnet Americas | VOLTAGE REGULATOR - Tape and Reel (Alt: BZV55C11/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4384 / $2.6000 | Buy Now |
DISTI #
579-BZV55C11/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$2.7100 | Order Now |
DISTI #
BZV55C11/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 120 Package Multiple: 1 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now |
Part Details for BZV55C11/TR
BZV55C11/TR CAD Models
BZV55C11/TR Part Data Attributes
|
BZV55C11/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C11/TR
Microchip Technology Inc
Zener Diode, 11V V(Z), 5.45%, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF, SOD-80, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |