Part Details for BZV55C10 by North American Philips Discrete Products Div
Results Overview of BZV55C10 by North American Philips Discrete Products Div
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55C10 Information
BZV55C10 by North American Philips Discrete Products Div is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 4970 |
|
RFQ |
Part Details for BZV55C10
BZV55C10 CAD Models
BZV55C10 Part Data Attributes
|
BZV55C10
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
BZV55C10
North American Philips Discrete Products Div
Zener Diode, 10V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C10
This table gives cross-reference parts and alternative options found for BZV55C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C10 | DC Components Co Ltd | $0.0206 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55C10 vs BZV55C10 |
BZV55C10 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 10V V(Z), 6%, 0.5W | BZV55C10 vs BZV55C10 |
BZV55C10 | SPC Multicomp | Check for Price | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55C10 vs BZV55C10 |
BZV55C10 | Taiwan Semiconductor | Check for Price | Zener Diode, | BZV55C10 vs BZV55C10 |
BZV55C10 | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | BZV55C10 vs BZV55C10 |
BZV55C10 | SynSemi Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, | BZV55C10 vs BZV55C10 |
BZV55C10 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode | BZV55C10 vs BZV55C10 |