Part Details for BZV55B5V1 by SynSemi Inc
Results Overview of BZV55B5V1 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55B5V1 Information
BZV55B5V1 by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55B5V1
BZV55B5V1 CAD Models
BZV55B5V1 Part Data Attributes
|
BZV55B5V1
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55B5V1
SynSemi Inc
Zener Diode, 5.1V V(Z), 2%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55B5V1
This table gives cross-reference parts and alternative options found for BZV55B5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55B5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55B5V1 | North American Philips Discrete Products Div | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W | BZV55B5V1 vs BZV55B5V1 |
BZV55B5V1 | MERITEK Electronics Corporation | Check for Price | Zener Diode, | BZV55B5V1 vs BZV55B5V1 |