Part Details for BZV55-C7V5 by General Instrument Corp
Results Overview of BZV55-C7V5 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-C7V5 Information
BZV55-C7V5 by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55-C7V5
BZV55-C7V5 CAD Models
BZV55-C7V5 Part Data Attributes
|
BZV55-C7V5
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55-C7V5
General Instrument Corp
Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C7V5
This table gives cross-reference parts and alternative options found for BZV55-C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C7V5T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C7V5 vs BZV55C7V5T1 |
TZMC7V5GS18 | Vishay Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | BZV55-C7V5 vs TZMC7V5GS18 |
BZV55C7V5 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C7V5 vs BZV55C7V5 |
BZV55C7V5 | EIC Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, | BZV55-C7V5 vs BZV55C7V5 |
933827720135 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-C7V5 vs 933827720135 |
BZV55C7V5 | YAGEO Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C7V5 vs BZV55C7V5 |
933699490115 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | BZV55-C7V5 vs 933699490115 |
BZV55C7V5 | HY Electronic Corp | Check for Price | Zener Diode | BZV55-C7V5 vs BZV55C7V5 |
BZV55C7V5L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W | BZV55-C7V5 vs BZV55C7V5L1G |
933827720115 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-C7V5 vs 933827720115 |