Part Details for BZV55-C7V5,135 by Nexperia
Results Overview of BZV55-C7V5,135 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-C7V5,135 Information
BZV55-C7V5,135 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55-C7V5,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8497-1-ND
|
DigiKey | DIODE ZENER 7.5V 500MW LLDS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6999 In Stock |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
BZV55-C7V5,135
|
Avnet Americas | Diode Zener Single 7.45V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C7V5,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0157 | Buy Now |
DISTI #
771-BZV55-C7V5135
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 9085 |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
86094736
|
Verical | Diode Zener Single 7.5V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2101 | Americas - 127500 |
|
$0.0208 / $0.0248 | Buy Now |
|
Rochester Electronics | BZV55-C7V5 - Zener Diode, 7.5V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 127500 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BZV55-C7V5,135
|
Avnet Silica | Diode Zener Single 745V 5 500mW 2Pin MiniMELF TR (Alt: BZV55-C7V5,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZV55-C7V5,135
|
EBV Elektronik | Diode Zener Single 745V 5 500mW 2Pin MiniMELF TR (Alt: BZV55-C7V5,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZV55-C7V5,135
BZV55-C7V5,135 CAD Models
BZV55-C7V5,135 Part Data Attributes
|
BZV55-C7V5,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C7V5,135
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C7V5,135
This table gives cross-reference parts and alternative options found for BZV55-C7V5,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C7V5,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C7V5 | EIC Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, | BZV55-C7V5,135 vs BZV55C7V5 |
BZV55C7V5T4 | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C7V5,135 vs BZV55C7V5T4 |
BZV55C7V5TRL | YAGEO Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C7V5,135 vs BZV55C7V5TRL |
BZV55C7V5TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, | BZV55-C7V5,135 vs BZV55C7V5TR13 |
BZV55C7V5TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C7V5,135 vs BZV55C7V5TRL13 |
BZV55C7V5-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.45V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C7V5,135 vs BZV55C7V5-GT1 |
BZV55C7V5L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W | BZV55-C7V5,135 vs BZV55C7V5L0G |
BZV55C7V5T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C7V5,135 vs BZV55C7V5T3 |
BZV55-C7V5,115 | Nexperia | Check for Price | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZV55-C7V5,135 vs BZV55-C7V5,115 |
BZV55-C7V5,135 Frequently Asked Questions (FAQ)
-
The recommended land pattern for BZV55-C7V5,135 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask opening of 0.5 mm x 0.5 mm. This ensures proper soldering and thermal management.
-
While BZV55-C7V5,135 has a maximum operating temperature of 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. This is because the device's reliability and performance may degrade over time.
-
To prevent electrostatic discharge (ESD) damage, handle BZV55-C7V5,135 components with anti-static wrist straps, mats, or bags. Ensure that the workspace and tools are also ESD-protected. Avoid touching the component pins or leads with bare hands.
-
Store BZV55-C7V5,135 components in a dry, cool place with a temperature range of 5°C to 30°C and relative humidity below 60%. Avoid exposing them to direct sunlight, moisture, or extreme temperatures.
-
While BZV55-C7V5,135 is a general-purpose Zener diode, it's not optimized for high-frequency applications. For frequencies above 100 kHz, consider using a specialized high-frequency Zener diode or a different component type.