Part Details for BZV55-C3V3,135 by NXP Semiconductors
Results Overview of BZV55-C3V3,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-C3V3,135 Information
BZV55-C3V3,135 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55-C3V3,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 14722 |
|
RFQ |
Part Details for BZV55-C3V3,135
BZV55-C3V3,135 CAD Models
BZV55-C3V3,135 Part Data Attributes
|
BZV55-C3V3,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C3V3,135
NXP Semiconductors
BZV55 series - Voltage regulator diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C3V3,135
This table gives cross-reference parts and alternative options found for BZV55-C3V3,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C3V3,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C3V3 | Continental Device India Ltd | Check for Price | Zener Diode, | BZV55-C3V3,135 vs BZV55C3V3 |
BZV55C3V3 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-C3V3,135 vs BZV55C3V3 |
BZV55C3V3-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | BZV55-C3V3,135 vs BZV55C3V3-G |
BZV55C3V3 | HY Electronic Corp | Check for Price | Zener Diode | BZV55-C3V3,135 vs BZV55C3V3 |
BZV55C3V3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55-C3V3,135 vs BZV55C3V3 |
BZV55-C3V3T/R | NXP Semiconductors | Check for Price | DIODE 3.3 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV55-C3V3,135 vs BZV55-C3V3T/R |
BZV55C3V3L0 | Taiwan Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55-C3V3,135 vs BZV55C3V3L0 |
BZV55C3V3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | BZV55-C3V3,135 vs BZV55C3V3 |
BZV55C3V3TRL13 | NXP Semiconductors | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55-C3V3,135 vs BZV55C3V3TRL13 |
BZV55-C3V3,135 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BZV55-C3V3,135 is -40°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure the stability of the output voltage, it's crucial to follow the recommended layout and PCB design guidelines, including using a sufficient decoupling capacitor (e.g., 10nF to 100nF) close to the device, and minimizing the distance between the input and output pins.
-
The maximum input voltage that the BZV55-C3V3,135 can handle is 30V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its performance.
-
Yes, the BZV55-C3V3,135 is suitable for high-reliability and automotive applications due to its AEC-Q101 qualification and compliance with various industry standards. However, it's essential to consult the datasheet and relevant application notes for specific requirements and guidelines.
-
To calculate the power dissipation of the BZV55-C3V3,135, you can use the formula: Pd = (Vin - Vout) x Iout, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Ensure that the calculated power dissipation does not exceed the device's maximum rating.