Part Details for BZV55-C18,115 by NXP Semiconductors
Results Overview of BZV55-C18,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-C18,115 Information
BZV55-C18,115 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZV55-C18,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 18V, 5%, 0.4W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0166 / $0.0268 | Buy Now |
|
Ameya Holding Limited | 36 |
|
Buy Now RFQ | ||
DISTI #
SMC-BZV55-C18,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4236 |
|
RFQ | |
|
Vyrian | Diodes | 300713 |
|
RFQ |
Part Details for BZV55-C18,115
BZV55-C18,115 CAD Models
BZV55-C18,115 Part Data Attributes
|
BZV55-C18,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C18,115
NXP Semiconductors
BZV55 series - Voltage regulator diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17.95 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 16 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C18,115
This table gives cross-reference parts and alternative options found for BZV55-C18,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C18,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C18 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 17.95V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, MELF-2 | BZV55-C18,115 vs BZV55C18 |
BZV55C18T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C18,115 vs BZV55C18T3 |
BZV55C18 | Diodes Incorporated | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55-C18,115 vs BZV55C18 |
BZV55C18T4 | Motorola Mobility LLC | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55-C18,115 vs BZV55C18T4 |
BZV55C18TRL13 | NXP Semiconductors | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZV55-C18,115 vs BZV55C18TRL13 |
BZV55C18TRL | YAGEO Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55-C18,115 vs BZV55C18TRL |
BZV55-C18 | General Instrument Corp | Check for Price | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | BZV55-C18,115 vs BZV55-C18 |
BZV55C18TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional, | BZV55-C18,115 vs BZV55C18TR13 |
933699580115 | NXP Semiconductors | Check for Price | 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55-C18,115 vs 933699580115 |
BZV55-C18,115 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BZV55-C18,115 is -65°C to 175°C.
-
To ensure reliability, follow proper storage and handling procedures, use a clean and dry environment, and avoid mechanical stress, electrical overstress, and electrostatic discharge.
-
Yes, BZV55-C18,115 can be used in high-frequency applications up to 1 GHz, but ensure proper PCB layout, decoupling, and impedance matching to minimize signal degradation.
-
Choose a voltage rating that exceeds the maximum voltage in your application, considering factors like voltage spikes, surges, and noise. For BZV55-C18,115, the voltage rating is 18V.
-
The maximum power dissipation for BZV55-C18,115 is 500 mW. Ensure proper heat sinking and thermal management to prevent overheating.