Part Details for BZV55-B6V2 by Galaxy Microelectronics
Results Overview of BZV55-B6V2 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-B6V2 Information
BZV55-B6V2 by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55-B6V2
BZV55-B6V2 CAD Models
BZV55-B6V2 Part Data Attributes
|
BZV55-B6V2
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZV55-B6V2
Galaxy Microelectronics
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-202 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 3.7 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-B6V2
This table gives cross-reference parts and alternative options found for BZV55-B6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55B6V2 | Continental Device India Ltd | Check for Price | Zener Diode, | BZV55-B6V2 vs BZX55B6V2 |
ZMM55-B6V2 | Galaxy Microelectronics | Check for Price | Zener Diode, 6.2V V(Z), 2%, 0.5W, | BZV55-B6V2 vs ZMM55-B6V2 |
BZX55B6V2 | Bytesonic Corporation | Check for Price | Zener Diode, | BZV55-B6V2 vs BZX55B6V2 |
BZV55B6V2 | MERITEK Electronics Corporation | Check for Price | Zener Diode, | BZV55-B6V2 vs BZV55B6V2 |
MMSZ6V2BWF | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 2%, 0.5W | BZV55-B6V2 vs MMSZ6V2BWF |