Part Details for BZV55-B12 by General Instrument Corp
Results Overview of BZV55-B12 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV55-B12 Information
BZV55-B12 by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZV55-B12
BZV55-B12 CAD Models
BZV55-B12 Part Data Attributes
|
BZV55-B12
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55-B12
General Instrument Corp
Zener Diode, 12V V(Z), 2%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-B12
This table gives cross-reference parts and alternative options found for BZV55-B12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-B12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-B12,115 | Nexperia | $0.0435 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZV55-B12 vs BZV55-B12,115 |
933827770135 | NXP Semiconductors | Check for Price | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55-B12 vs 933827770135 |
BZV55-B12112 | NXP Semiconductors | Check for Price | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | BZV55-B12 vs BZV55-B12112 |
BZV55-B12 | Fagor Electrónica | Check for Price | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | BZV55-B12 vs BZV55-B12 |
BZV55-B12 | NXP Semiconductors | Check for Price | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV55-B12 vs BZV55-B12 |
TZMB12GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | BZV55-B12 vs TZMB12GS08 |
933827770115 | Nexperia | Check for Price | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-B12 vs 933827770115 |
BZV55-B12 | Vishay Semiconductors | Check for Price | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZV55-B12 vs BZV55-B12 |
TZMB12GS18 | Vishay Semiconductors | Check for Price | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | BZV55-B12 vs TZMB12GS18 |
BZV55-B12 | Nexperia | Check for Price | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | BZV55-B12 vs BZV55-B12 |