Part Details for BZT55C3V6 by SPC Multicomp
Results Overview of BZT55C3V6 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT55C3V6 Information
BZT55C3V6 by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT55C3V6
BZT55C3V6 CAD Models
BZT55C3V6 Part Data Attributes
|
BZT55C3V6
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZT55C3V6
SPC Multicomp
Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
BZT55C3V6 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BZT55C3V6 is between 250°C to 260°C, with a maximum soldering time of 5 seconds.
-
While the BZT55C3V6 is a general-purpose diode, it's not ideal for high-frequency applications due to its relatively high capacitance (around 100pF) and inductance. For high-frequency applications, consider using a diode with lower capacitance and inductance.
-
The BZT55C3V6 is a specific type of 3.6V Zener diode, and while it may be possible to use it as a replacement in some cases, it's essential to verify the pinout, package, and electrical characteristics are compatible with the original component. Always check the datasheet and consult with the manufacturer or a qualified engineer before making a substitution.
-
To prevent electrostatic discharge (ESD) damage, handle the BZT55C3V6 diodes with ESD-protective equipment, such as wrist straps, mats, or bags. Ensure your workspace is ESD-safe, and avoid touching the components or leads with your bare hands.
-
The typical lifespan of a BZT55C3V6 diode depends on various factors, such as operating conditions, temperature, and quality of the component. Under normal operating conditions, a BZT55C3V6 diode can last for 10 to 20 years or more. However, it's essential to follow proper storage, handling, and operating procedures to ensure the diode's longevity.