Part Details for BZT55C3V6 L1G by Taiwan Semiconductor
Results Overview of BZT55C3V6 L1G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT55C3V6 L1G Information
BZT55C3V6 L1G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT55C3V6 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55C3V6L1G-ND
|
DigiKey | DIODE ZENER 3.6V 500MW MINI MELF Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZT55C3V6 L1G
|
Avnet Americas | Diode Zener Single 3.4V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZT55C3V6 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BZT55C3V6 L1G
BZT55C3V6 L1G CAD Models
BZT55C3V6 L1G Part Data Attributes
|
BZT55C3V6 L1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT55C3V6 L1G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |