-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 7.14%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C5V6T-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C5V6T-TPMSCT-ND
|
DigiKey | DIODE ZENER 5.6V 200MW SOD523 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 / $0.1400 | Buy Now |
DISTI #
833-BZT52C5V6T-TP
|
Mouser Electronics | Zener Diodes 100mW 5.6V RoHS: Compliant | 7985 |
|
$0.0210 / $0.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 332 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 265 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
BZT52C5V6T-TP
|
IBS Electronics | BZT52C5V6T-TP by MCC is a Zener diode in SOD-523 package, offering 5.6V Zener voltage, 100mW power dissipation, and 10mA current, ideal for voltage regulation applications. Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.0260 / $0.0279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C5V6T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6T-TP
Micro Commercial Components
Zener Diode, 5.6V V(Z), 7.14%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C5V6T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAZ4200N0L | Panasonic Electronic Components | Check for Price | Zener Diode, 19.28V V(Z), 2.07%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | BZT52C5V6T-TP vs MAZ4200N0L |
SZ5B16LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | BZT52C5V6T-TP vs SZ5B16LTX |
1N5245D7 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 20%, 0.5W, Silicon, Unidirectional | BZT52C5V6T-TP vs 1N5245D7 |
SZN6333SMS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | BZT52C5V6T-TP vs SZN6333SMS |
RLZJTE-113.0 | ROHM Semiconductor | Check for Price | Zener Diode, 3V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | BZT52C5V6T-TP vs RLZJTE-113.0 |
MMBZ5239BL | onsemi | Check for Price | 9.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | BZT52C5V6T-TP vs MMBZ5239BL |
PMBZ5239B | YAGEO Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZT52C5V6T-TP vs PMBZ5239B |
MTZJT-7210 | ROHM Semiconductor | Check for Price | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | BZT52C5V6T-TP vs MTZJT-7210 |
BZV55C12TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZT52C5V6T-TP vs BZV55C12TRL13 |
SZ5B5.1LTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | BZT52C5V6T-TP vs SZ5B5.1LTXV |
The recommended storage temperature for BZT52C5V6T-TP is -40°C to 125°C.
Yes, BZT52C5V6T-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum power dissipation for BZT52C5V6T-TP is 500 mW.
Yes, BZT52C5V6T-TP is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
Yes, BZT52C5V6T-TP is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.