Part Details for BZT52C5V6S by Nextgen Components
Results Overview of BZT52C5V6S by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C5V6S Information
BZT52C5V6S by Nextgen Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C5V6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-BZT52C5V6STR-ND
|
DigiKey | DIODE ZENER 5.6V 200MW SOD323 Min Qty: 12000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600000 In Stock |
|
$0.0758 | Buy Now |