Part Details for BZT52C5V6Q-7-F by Diodes Incorporated
Results Overview of BZT52C5V6Q-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C5V6Q-7-F Information
BZT52C5V6Q-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C5V6Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7085
|
Newark | Zener Diode, 5.6V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C5V6Q-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.0520 / $0.1410 | Buy Now |
DISTI #
31-BZT52C5V6Q-7-FCT-ND
|
DigiKey | DIODE ZENER 5.6V 370MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2882 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
BZT52C5V6Q-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: BZT52C5V6Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 2022000 Factory Stock |
|
$0.0142 / $0.0150 | Buy Now |
DISTI #
621-BZT52C5V6Q-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 6051 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
E02:0323_06019834
|
Arrow Electronics | Zener Diode Single 5.6V 7.14% 40Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2251 | Europe - 6000 |
|
$0.0214 / $0.0306 | Buy Now |
DISTI #
BZT52C5V6Q-7-F
|
TME | Diode: Zener, 0.37W, 5.6V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 6000 |
|
$0.0201 / $0.1162 | Buy Now |
DISTI #
BZT52C5V6Q-7-F
|
IBS Electronics | ZENER DIODE 5.6V 0.37W SOD-123 ROHS COMPLIANT: YES |DIODES INC. BZT52C5V6Q-7-F Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0211 / $0.0231 | Buy Now |
DISTI #
BZT52C5V6Q-7-F
|
Avnet Asia | ZENER DIODE SOD123 T&R 3K (Alt: BZT52C5V6Q-7-F) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0204 / $0.0230 | Buy Now |
DISTI #
BZT52C5V6Q-7-F
|
Avnet Silica | ZENER DIODE SOD123 TR 3K (Alt: BZT52C5V6Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Independent Type 5.2V6V 370mW 5.6V SOD-123 Zener Diodes ROHS | 340 |
|
$0.0233 / $0.0424 | Buy Now |
Part Details for BZT52C5V6Q-7-F
BZT52C5V6Q-7-F CAD Models
BZT52C5V6Q-7-F Part Data Attributes
|
BZT52C5V6Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6Q-7-F
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 2.5 mV/°C | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V6Q-7-F
This table gives cross-reference parts and alternative options found for BZT52C5V6Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C5V6,115 | Nexperia | $0.0340 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZT52C5V6Q-7-F vs BZV55-C5V6,115 |
BZT52C5V6-13-F | Diodes Incorporated | $0.0424 | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6Q-7-F vs BZT52C5V6-13-F |
BZT52C5V6-7-F | Diodes Incorporated | $0.0491 | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6Q-7-F vs BZT52C5V6-7-F |
BZT52C5V6-G3-08 | Vishay Intertechnologies | $0.0620 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6Q-7-F vs BZT52C5V6-G3-08 |
BZT52C5V6-E3-08 | Vishay Intertechnologies | $0.0635 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C5V6Q-7-F vs BZT52C5V6-E3-08 |
BZV55C5V6 | Microchip Technology Inc | $3.2381 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-213AA | BZT52C5V6Q-7-F vs BZV55C5V6 |
BZT52C5V6-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6Q-7-F vs BZT52C5V6-G3-18 |
BZT52C5V6Q-13-F | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6Q-7-F vs BZT52C5V6Q-13-F |
BZV55-C5V6,135 | Nexperia | Check for Price | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | BZT52C5V6Q-7-F vs BZV55-C5V6,135 |
BZT52C5V6Q-7-F Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZT52C5V6Q-7-F can be found in the Diodes Incorporated's package outline drawing, which is available on their website. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
-
The BZT52C5V6Q-7-F is an ESD-sensitive device. To handle it safely, use an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the device's pins or handling it in a way that could generate static electricity.
-
The maximum operating temperature range for the BZT52C5V6Q-7-F is -55°C to 150°C. However, it's essential to note that the device's performance may degrade at higher temperatures, and it's recommended to operate it within a temperature range of -40°C to 125°C for optimal performance.
-
Yes, the BZT52C5V6Q-7-F is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device's reliability in the application.
-
To determine the optimal biasing conditions for the BZT52C5V6Q-7-F, refer to the device's datasheet and application notes. The optimal biasing conditions will depend on the specific application and the desired performance characteristics. It's recommended to consult with a qualified engineer or the device manufacturer's technical support team for guidance.