Part Details for BZT52C5V6 by SPC Multicomp
Results Overview of BZT52C5V6 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C5V6 Information
BZT52C5V6 by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C5V6
BZT52C5V6 CAD Models
BZT52C5V6 Part Data Attributes
|
BZT52C5V6
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6
SPC Multicomp
Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | SOD | |
Package Description | SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V6
This table gives cross-reference parts and alternative options found for BZT52C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C5V6-TP | Micro Commercial Components | $0.0367 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6-TP |
BZT52C5V6-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6-T1-LF |
BZT52C5V6 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6-G3-18 |
BZT52C5V6 | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6-7 | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6-7 |
BZT52C5V6-13 | Diodes Incorporated | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6-13 |
BZT52C5V6 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the BZT52C5V6 can be found in the IPC-7351 standard or in the manufacturer's recommended layout guidelines. A typical footprint for this component is a rectangular pad with a size of 1.2mm x 0.8mm, with a 0.5mm diameter hole in the center.
-
To prevent electrostatic discharge (ESD) damage, handle the BZT52C5V6 with an ESD wrist strap or mat, and ensure that the workspace and equipment are grounded. Also, use ESD-safe packaging and storage materials.
-
The maximum allowable power dissipation for the BZT52C5V6 is 500mW. Exceeding this limit can cause the component to overheat and fail.
-
While the BZT52C5V6 is a high-quality component, it may not meet the specific requirements for high-reliability or aerospace applications. Check the manufacturer's documentation and relevant industry standards (e.g., MIL-STD-883) to ensure the component meets the necessary requirements.
-
The BZT52C5V6 has a cathode (negative leg) marked with a band or a dot. Ensure that the cathode is connected to the correct polarity in the circuit to prevent damage or incorrect operation.