Part Details for BZT52C5V6-HE3-18 by Vishay Intertechnologies
Results Overview of BZT52C5V6-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C5V6-HE3-18 Information
BZT52C5V6-HE3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C5V6-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2852
|
Newark | Zener Diode Sod1235%, 5.6V, 0.5W |Vishay BZT52C5V6-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
78-BZT52C5V6-HE3-18
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5W 5% AUTO RoHS: Compliant | 7515 |
|
$0.0340 / $0.2200 | Buy Now |
DISTI #
V72:2272_16255411
|
Arrow Electronics | Zener Diode Single 5.6V 7% 40Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2230 Container: Cut Strips | Americas - 9163 |
|
$0.0269 / $0.0946 | Buy Now |
DISTI #
63267105
|
Verical | Zener Diode Single 5.6V 7% 40Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 2230 | Americas - 9163 |
|
$0.0269 / $0.0367 | Buy Now |
DISTI #
BZT52C5V6-HE3-18
|
EBV Elektronik | Zener Diodes (Alt: BZT52C5V6-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZT52C5V6-HE3-18
BZT52C5V6-HE3-18 CAD Models
BZT52C5V6-HE3-18 Part Data Attributes
|
BZT52C5V6-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6-HE3-18
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
BZT52C5V6-HE3-18 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BZT52C5V6-HE3-18 is -65°C to 150°C.
-
To ensure reliability, follow the recommended derating curves for power dissipation and voltage rating, and consider using a heat sink or thermal management system to keep the junction temperature below 150°C.
-
The typical tolerance for the Zener voltage of the BZT52C5V6-HE3-18 is ±5%.
-
While the BZT52C5V6-HE3-18 can be used as a voltage regulator, it's not recommended for applications requiring high current or tight voltage regulation. Instead, consider using a dedicated voltage regulator IC for more precise control.
-
Follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure that the device is stored in an ESD-protective package when not in use.