-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 6.06%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V3T-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8806
|
Newark | Diode, Zener, 3.3V, 150Mw, Sod523, Zener Voltage Nom:3.3V, Power Dissipation:300Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzt52C Series Rohs Compliant: Yes |Diodes Inc. BZT52C3V3T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4545 |
|
$0.0480 / $0.1110 | Buy Now |
DISTI #
81AC7611
|
Newark | Zener Diode Sod523 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C3V3T-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
BZT52C3V3T-7DICT-ND
|
DigiKey | DIODE ZENER 3.3V 300MW SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7540 In Stock |
|
$0.0184 / $0.1000 | Buy Now |
DISTI #
BZT52C3V3T-7
|
Avnet Americas | Zener Single Diode, 3.3 V, 300 mW, SOD-523, 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: BZT52C3V3T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000144000 Factory Stock |
|
$0.0173 / $0.0182 | Buy Now |
DISTI #
621-BZT52C3V3T-7
|
Mouser Electronics | Zener Diodes 300mW 3.3V Zener AEC-Q101 Qualified RoHS: Compliant | 10271 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
E02:0323_01115096
|
Arrow Electronics | Zener Diode Single 3.3V 6.06% 95Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2403 | Europe - 6000 |
|
$0.0212 | Buy Now |
DISTI #
V72:2272_06692108
|
Arrow Electronics | Zener Diode Single 3.3V 6.06% 95Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 9 |
|
$0.0188 | Buy Now |
DISTI #
70551148
|
RS | 3.3V 6% 300mW Zener Diode SOD-523 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1530 | RFQ |
|
Bristol Electronics | 436 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 3.3V V(Z), 6.06%, 0.3W, SILICON, UNIDIRECTIONAL | 133 |
|
$0.0411 / $0.0548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C3V3T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V3T-7
Diodes Incorporated
Zener Diode, 3.3V V(Z), 6.06%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C3V3T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V3T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C3V3T-13 | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C3V3T-7 vs BZT52C3V3T-13 |
The recommended land pattern for the BZT52C3V3T-7 can be found in the Diodes Incorporated's SOT23 package layout guidelines, which provides a suggested PCB footprint and pad layout for optimal assembly and reliability.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point below 220°C to prevent damage to the device.
The BZT52C3V3T-7 is rated for operation from -55°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. Consult the datasheet and application notes for more information.
Yes, the BZT52C3V3T-7 is suitable for use in high-reliability and automotive applications, but additional testing and qualification may be required to meet specific industry standards and regulations.
To prevent electrostatic discharge (ESD) damage, handle the BZT52C3V3T-7 with ESD-protective equipment, such as wrist straps, mats, and bags. Follow proper ESD handling procedures and guidelines to prevent damage to the device.