-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOD-323, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V3SHE3-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52C3V3SHE3-TP-ND
|
DigiKey | DIODE ZENER 3.3V 300MW SOD323 Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0459 | Buy Now |
DISTI #
833-BZT52C3V3SHE3-TP
|
Mouser Electronics | Zener Diodes 200mW ZENER RoHS: Compliant | 0 |
|
$0.0360 / $0.2600 | Order Now |
DISTI #
BZT52C3V3SHE3-TP
|
IBS Electronics | BZT52C3V3SHE3-TP by MCC is a Zener diode with a 3.3V nominal voltage, SOD-123 package, and 500mW power dissipation, ideal for voltage regulation and protection applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0307 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C3V3SHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V3SHE3-TP
Micro Commercial Components
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
The recommended land pattern for BZT52C3V3SHE3-TP can be found in the Micro Commercial Components' application note or on their website. It typically includes a rectangular pad with a size of around 0.5mm x 0.5mm, with a solder mask clearance of 0.1mm.
To handle the ESD sensitivity of BZT52C3V3SHE3-TP, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in an ESD-safe environment. Additionally, the device should be handled by the body or leads, rather than the glass diode, to prevent damage.
The maximum operating temperature range for BZT52C3V3SHE3-TP is typically -40°C to +125°C, but this may vary depending on the specific application and environmental conditions. It is recommended to consult the datasheet or contact Micro Commercial Components for more information.
Yes, BZT52C3V3SHE3-TP is suitable for use in high-reliability applications, such as aerospace, automotive, or medical devices. However, it is recommended to consult the datasheet and relevant industry standards to ensure that the device meets the specific requirements of the application.
The correct polarity of BZT52C3V3SHE3-TP can be determined by referring to the datasheet or the device marking. The cathode (negative leg) is typically marked with a band or a dot, while the anode (positive leg) is unmarked.