Part Details for BZT52C3V3S by MDD (Microdiode Electronics)
Results Overview of BZT52C3V3S by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V3S Information
BZT52C3V3S by MDD (Microdiode Electronics) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C3V3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161848
|
Verical | BZT52C3V3S Min Qty: 6000 Package Multiple: 3000 | Americas - 213000 |
|
$0.0163 | Buy Now |
|
LCSC | Independent Type 3.1V3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | 85850 |
|
$0.0062 / $0.0135 | Buy Now |