Part Details for BZT52C3V3S RR by Taiwan Semiconductor
Results Overview of BZT52C3V3S RR by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V3S RR Information
BZT52C3V3S RR by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C3V3S RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C3V3S RR
|
Avnet Americas | - Tape and Reel (Alt: BZT52C3V3S RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BZT52C3V3SRR
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70480517
|
RS | Zener Diode 3.3V 5% 200mW SOD323F Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0670 | RFQ |
Part Details for BZT52C3V3S RR
BZT52C3V3S RR CAD Models
BZT52C3V3S RR Part Data Attributes
|
BZT52C3V3S RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C3V3S RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |