Part Details for BZT52C3V3 RHG by Taiwan Semiconductor
Results Overview of BZT52C3V3 RHG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V3 RHG Information
BZT52C3V3 RHG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C3V3 RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C3V3RHGCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
BZT52C3V3 RHG
|
Avnet Americas | - Tape and Reel (Alt: BZT52C3V3 RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0205 | Buy Now |
DISTI #
821-BZT52C3V3RHG
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 7373 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
BZT52C3V3-RHG
|
TME | Diode: Zener, 0.5W, 3.3V, 5mA, SMD, reel,tape, SOD123F, single diode Min Qty: 10 | 899 |
|
$0.0329 / $0.0619 | Buy Now |
DISTI #
BZT52C3V3 RHG
|
EBV Elektronik | (Alt: BZT52C3V3 RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZT52C3V3 RHG
BZT52C3V3 RHG CAD Models
BZT52C3V3 RHG Part Data Attributes
|
BZT52C3V3 RHG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C3V3 RHG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |