Part Details for BZT52C3V0 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of BZT52C3V0 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V0 Information
BZT52C3V0 by Yangzhou Yangjie Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C3V0
BZT52C3V0 CAD Models
BZT52C3V0 Part Data Attributes
|
BZT52C3V0
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V0
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C3V0
This table gives cross-reference parts and alternative options found for BZT52C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C3V0 | DC Components Co Ltd | $0.0270 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | FCI Semiconductor | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Secos Corporation | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 3V V(Z), 6.6%, 0.5W | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Silicon-Based Technology Corp | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZT52C3V0 is -40°C to 125°C, as per the manufacturer's guidelines.
-
Yes, BZT52C3V0 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The MSL of BZT52C3V0 is 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or packaging.
-
While BZT52C3V0 meets the general requirements for automotive applications, it is not specifically qualified for automotive use. Engineers should consult with the manufacturer or a qualified distributor to determine its suitability for their specific application.
-
The typical lead time for BZT52C3V0 varies depending on the quantity and availability. However, it is usually around 4-6 weeks for standard orders. Engineers should check with the manufacturer or a qualified distributor for the most up-to-date lead time information.