Part Details for BZT52C3V0 by FCI Semiconductor
Results Overview of BZT52C3V0 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V0 Information
BZT52C3V0 by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C3V0
BZT52C3V0 CAD Models
BZT52C3V0 Part Data Attributes
Alternate Parts for BZT52C3V0
This table gives cross-reference parts and alternative options found for BZT52C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C3V0 | DC Components Co Ltd | $0.0270 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Secos Corporation | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 3V V(Z), 6.6%, 0.5W | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Silicon-Based Technology Corp | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52C3V0 vs BZT52C3V0 |