Part Details for BZT52C39S by Transys Electronics Limited
Results Overview of BZT52C39S by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C39S Information
BZT52C39S by Transys Electronics Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C39S
BZT52C39S CAD Models
BZT52C39S Part Data Attributes
|
BZT52C39S
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BZT52C39S
Transys Electronics Limited
Zener Diode, 39V V(Z), 5.1%, 0.2W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5.1% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C39S
This table gives cross-reference parts and alternative options found for BZT52C39S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C39S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C39S | FCI Semiconductor | Check for Price | Zener Diode | BZT52C39S vs BZT52C39S |
BZT52C39S | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 39; P Max (mW): 200; Package: SOD-323; Pin: Z1 | BZT52C39S vs BZT52C39S |
BZT52C39S | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | BZT52C39S vs BZT52C39S |
BZT52C39S | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZT52C39S vs BZT52C39S |